Molex, 212528 Male Connector Housing, 3mm Pitch, 6 Way, 2 Row Right Angle
- RS Stock No.:
- 536-233
- Mfr. Part No.:
- 2125280640
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£14.30
(exc. VAT)
£17.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 18 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | £14.30 | £2.86 |
5 + | £13.15 | £2.63 |
*price indicative
- RS Stock No.:
- 536-233
- Mfr. Part No.:
- 2125280640
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 6 | |
Number of Rows | 2 | |
Pitch | 3mm | |
Gender | Male | |
Series | 212528 | |
Body Orientation | Right Angle | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Male | ||
Series 212528 | ||
Body Orientation Right Angle | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa colour right angle header is designed for exceptional performance in wire to board applications. Engineered with a 3.00mm pitch, this dual row connector accommodates six circuits, ensuring reliability and efficiency for various PCB designs. Its distinctive matte tin plating not only offers enhanced corrosion resistance but also maintains a sleek aesthetic that complements modern device designs. With glow wire capability and a robust construction, it meets rigorous standards for safety and durability, making it an ideal choice for electronic manufacturers seeking quality and compliance. The connector is compatible with both through hole mounting and a wide range of mating parts, facilitating seamless integration within your projects.
Glow wire capable for enhanced safety in high temperature environments
Durable construction ensures longevity and reliable performance
Designed for through hole mounting allowing for easy installation
Ideal for high density circuit applications with efficient space utilisation
Robust locking mechanism provides secure mating for dependable connections
Compatible with various Molex housings for versatile applications
Liquid crystal polymer construction offers superior thermal stability
Durable construction ensures longevity and reliable performance
Designed for through hole mounting allowing for easy installation
Ideal for high density circuit applications with efficient space utilisation
Robust locking mechanism provides secure mating for dependable connections
Compatible with various Molex housings for versatile applications
Liquid crystal polymer construction offers superior thermal stability