Molex, 160077 Male Connector Housing, 3.5mm Pitch, 10 Way, 2 Row
- RS Stock No.:
- 536-140
- Mfr. Part No.:
- 1600775001
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£11.13
(exc. VAT)
£13.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 29 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | £11.13 | £2.226 |
5 + | £10.25 | £2.05 |
*price indicative
- RS Stock No.:
- 536-140
- Mfr. Part No.:
- 1600775001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 10 | |
Number of Rows | 2 | |
Pitch | 3.5mm | |
Gender | Male | |
Series | 160077 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Pitch 3.5mm | ||
Gender Male | ||
Series 160077 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex MX150 Hybrid Mat Sealed Male Connector Assembly is engineered for robust performance in demanding environments, particularly in the automotive sector. This dual row connector offers seamless connectivity with 10 circuits and a unique keying option, ensuring secure and reliable connections. Constructed from durable nylon resin, it withstands temperatures ranging from -40° to +125°C, making it suitable for a variety of applications. The product showcases a sleek black finish, enhancing both aesthetics and functionality. With its thoughtful design, it promotes safety and stability, ensuring minimal disruption during operation. Users can benefit from impressive compatibility with female connector assemblies, while also utilising industry standard male terminals. This product demonstrates excellence in both engineering and practical application, paving the way for advanced connectivity solutions.
Supports resilient performance in harsh automotive environments
Dual row design ensures efficient space utilisation and easy integration
Keying option enhances connection security reducing the risk of misalignment
Constructed from high quality nylon resin for added durability
Compatible with multiple industry standard terminals increasing versatility
Maintains performance across a wide temperature range promoting reliability
Polarised design guarantees reliable mating with corresponding parts
Lightweight construction streamlines installation and reduces overall weight
Dual row design ensures efficient space utilisation and easy integration
Keying option enhances connection security reducing the risk of misalignment
Constructed from high quality nylon resin for added durability
Compatible with multiple industry standard terminals increasing versatility
Maintains performance across a wide temperature range promoting reliability
Polarised design guarantees reliable mating with corresponding parts
Lightweight construction streamlines installation and reduces overall weight