Molex, 160081 Male Connector Housing, 3.5mm Pitch, 9 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£11.13

(exc. VAT)

£13.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£11.13£2.226
5 +£10.25£2.05

*price indicative

RS Stock No.:
536-137
Mfr. Part No.:
1600813003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

9

Number of Rows

2

Pitch

3.5mm

Gender

Male

Series

160081

Body Orientation

Straight

COO (Country of Origin):
CN
The Molex MX150 Hybrid Mat Sealed Male Connector Assembly is engineered to meet the needs of modern automotive applications, combining durability with flexibility. This dual row connector features nine circuits, ensuring robust connectivity in a compact design. Constructed from high quality nylon resin, it exhibits excellent resistance to various environmental factors, ensuring longevity and reliability. With its dark grey finish and keying option C, this connector not only offers aesthetic appeal but also enhances user safety by preventing mismating. Designed for power and wire to wire applications, it provides a secure connection crucial for automotive wiring. The MX150 is compliant with industry standards, making it a dependable choice for engineers and manufacturers alike. Its ability to operate effectively across a wide temperature range from -40° to +125°C further adds to its versatility, positioning it as an ideal solution for demanding environments.

Dual row design enables compact arrangements without sacrificing connectivity
Nylon resin material provides outstanding resistance to heat and chemicals
Secure locking feature prevents disconnection during operation
Polarized design ensures correct mating every time
Compatible with a range of standard terminals for versatile applications
Designed for performance in extreme temperature conditions
Meets various international compliance standards for assurance in quality
Low weight enhances the efficiency of installations without compromising integrity