Molex, 160081 Male Connector Housing, 9 Way, 2 Row
- RS Stock No.:
- 536-134
- Mfr. Part No.:
- 1600813001
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£11.13
(exc. VAT)
£13.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | £11.13 | £2.226 |
5 + | £10.25 | £2.05 |
*price indicative
- RS Stock No.:
- 536-134
- Mfr. Part No.:
- 1600813001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 9 | |
Number of Rows | 2 | |
Gender | Male | |
Series | 160081 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Number of Rows 2 | ||
Gender Male | ||
Series 160081 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex MX150 Hybrid Mat Sealed Male Connector Assembly is designed for robust automotive applications, featuring a dual row configuration with nine circuits and a keying option for enhanced security. This connector ensures reliable performance even under extreme temperatures, with a wide operating range from -40° to +125°C. Its nylon construction provides durability, while the black resin finish adds to its aesthetic appeal. With effective polarization and locking mechanisms, this connector guarantees a secure fit, reducing the risk of accidental disconnection in demanding environments. Ideal for power and wire to wire connections, it stands as an essential component for automotive wiring harnesses.
Dual row configuration optimises space without compromising functionality
Keyed design prevents misalignment during assembly
Nylon material ensures resistance against harsh conditions
Glow wire capability enhances safety under extreme scenarios
Lightweight construction aids in overall weight reduction
Polarized to mating parts for reliable connectivity
Versatile enough for various automotive applications
Compatible with industry standard terminals for easy integration
Keyed design prevents misalignment during assembly
Nylon material ensures resistance against harsh conditions
Glow wire capability enhances safety under extreme scenarios
Lightweight construction aids in overall weight reduction
Polarized to mating parts for reliable connectivity
Versatile enough for various automotive applications
Compatible with industry standard terminals for easy integration