Molex, 160079 Male Connector Housing, 8 Way, 2 Row
- RS Stock No.:
- 536-132
- Mfr. Part No.:
- 1600793005
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£14.57
(exc. VAT)
£17.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 22 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | £14.57 | £2.914 |
5 + | £13.41 | £2.682 |
*price indicative
- RS Stock No.:
- 536-132
- Mfr. Part No.:
- 1600793005
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 8 | |
Number of Rows | 2 | |
Gender | Male | |
Series | 160079 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Gender Male | ||
Series 160079 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex Connector Housing is designed with precision to meet the demanding needs of modern connectivity solutions. Tailored for active custom applications, this product ensures reliable performance in diverse environments. Built with a commitment to compliance, it adheres to stringent standards including EU RoHS and GADSL/IMDS requirements. Ideal for engineers seeking robust and efficient connectivity, this housing combines durability with functionality, making it a preferred choice in various industries. Its integration into product lines signifies a focus on quality and integrity, providing peace of mind for end users and manufacturers alike.
Active custom design enhances adaptability to specific requirements
Compliant with EU RoHS regulations ensuring environmental safety
GADSL/IMDS compliance demonstrates commitment to responsible sourcing
Supports multiple industry compliance documents for varied applications
Low halogen status optimises safety and sustainability in use
REACH SVHC compliance affirms absence of hazardous substances
Compliant with EU RoHS regulations ensuring environmental safety
GADSL/IMDS compliance demonstrates commitment to responsible sourcing
Supports multiple industry compliance documents for varied applications
Low halogen status optimises safety and sustainability in use
REACH SVHC compliance affirms absence of hazardous substances