Molex, 50-5 Header, 6 Way

Subtotal (1 bag of 500 units)*

£166.55

(exc. VAT)

£199.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£166.55£0.333

*price indicative

RS Stock No.:
520-663
Mfr. Part No.:
50-57-9706
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Series

50-5

COO (Country of Origin):
MY
The TE Connectivity SL crimp housing from the 70066 series guarantees exceptional connectivity for your single-row applications. Engineered with precision, it offers a reliable solution for wire-to-board connections, ensuring that your systems operate seamlessly. The design integrates a positive latch mechanism for added security, preventing unintentional disconnections under dynamic conditions. Crafted to meet strict industry standards, this housing supports environments up to 105°C, making it versatile for various applications. With a sleek black resin finish, it not only performs but also complements modern aesthetics, ensuring that functionality meets form in your advanced projects.

Designed for maximum reliability in signal transmission
Compact 6-circuit arrangement optimises space utilisation
Flame-resistant construction enhances safety in critical applications
Compatible with a variety of connectors, offering flexibility
Meets EMEA compliance standards for environmental assurance
Lightweight design facilitates easy installation and handling
Durable materials withstand harsh operational conditions