Molex, 51048 Connector Housing, 2mm Pitch, 9 Way, 1 Row

Subtotal (1 pack of 3000 units)*

£161.05

(exc. VAT)

£193.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£161.05£0.054

*price indicative

RS Stock No.:
520-643
Mfr. Part No.:
51048-0900
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

9

Number of Rows

1

Pitch

2mm

Series

51048

Body Orientation

Straight

COO (Country of Origin):
MY
The TE Connectivity 2.00mm Pitch Cable Holder Vertical is a low profile component designed to manage ribbon cables with 9 circuits. It provides secure vertical mounting and helps maintain organized cable routing. Ideal for tight spaces, it supports consistent pitch alignment for reliable electrical connections.

EU RoHS
REACH SVHC
Low-Halogen