Molex, 43025 Female Connector Housing, 3mm Pitch, 20 Way, 2 Row
- RS Stock No.:
- 507-664
- Mfr. Part No.:
- 43025-2008
- Brand:
- Molex
Subtotal (1 pack of 150 units)*
£200.70
(exc. VAT)
£240.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £200.70 | £1.338 |
*price indicative
- RS Stock No.:
- 507-664
- Mfr. Part No.:
- 43025-2008
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 20 | |
Number of Rows | 2 | |
Pitch | 3mm | |
Gender | Female | |
Series | 43025 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Female | ||
Series 43025 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity micro-fit 3.0 receptacle housing is engineered for optimal performance in diverse electrical applications. With a dual-row design accommodating up to 20 circuits, it ensures a reliable connection for power distribution and data transmission. Crafted from low-halogen nylon, it meets stringent safety standards while promoting environmental compliance. This connector housing stands out with its sleek black finish and resilience to high temperatures, making it suitable for challenging operating conditions. Its robust construction ensures longevity and durability, delivering peace of mind for your projects.
Designed for dual-row connectivity, enhancing circuit management
Perfect for wire-to-board and wire-to-wire applications
Low-halogen material supports eco-friendly initiatives
Robust construction offers superior durability in demanding environments
Ensures compliance with international safety standards, including RoHS
Temperature range accommodates various temperature-sensitive applications
Compatible with a range of micro-fit products for versatile usage
Perfect for wire-to-board and wire-to-wire applications
Low-halogen material supports eco-friendly initiatives
Robust construction offers superior durability in demanding environments
Ensures compliance with international safety standards, including RoHS
Temperature range accommodates various temperature-sensitive applications
Compatible with a range of micro-fit products for versatile usage