Molex, 43020 Receptacle Connector Housing, 3mm Pitch, 12 Way, 2 Row

Subtotal (1 bag of 250 units)*

£165.18

(exc. VAT)

£198.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£165.18£0.661

*price indicative

RS Stock No.:
507-663
Mfr. Part No.:
43025-1210
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Number of Rows

2

Pitch

3mm

Gender

Receptacle

Series

43020

Body Orientation

Straight

COO (Country of Origin):
CN
The TE Connectivity Micro-Fit 3.0 Receptacle Housing is designed to facilitate robust connections in a compact package, ensuring reliability in varied applications. Featuring a dual-row structure with 12 circuits, this product boasts UL 94V-2 certification for enhanced fire safety. Its exceptional Glow-Wire capability is indicative of its suitability for high-temperature environments, making it ideal for power and wire-to-board or wire-to-wire connections. Manufactured with durability in mind, it provides a secure fit while accommodating a range of mating parts and ensuring versatility across multiple industries. Each unit is crafted from a black nylon resin that offers not just aesthetic appeal but also significant thermal and mechanical stability, ensuring long-term performance even in demanding conditions.

Manufactured from high-quality nylon resin for enhanced durability
Glow-wire capable for increased safety in high-temperature settings
12-circuit configuration allows for versatile connectivity options
UL 94V-2 rating ensures compliance with fire safety standards
Dual-row design optimizes space utilization in compact installations
Secure locking mechanism enhances the reliability of connections
Operates effectively over a wide temperature range, from -40° to +125°C