Molex, 43025 Plug Connector Housing, 3mm Pitch, 12 Way, 2 Row

Subtotal (1 bag of 250 units)*

£173.44

(exc. VAT)

£208.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£173.44£0.694

*price indicative

RS Stock No.:
507-617
Mfr. Part No.:
43020-1210
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Number of Rows

2

Pitch

3mm

Gender

Plug

Mounting Type

Panel Mount

Series

43025

Body Orientation

Straight

Housing Material

Nylon

COO (Country of Origin):
CN

Molex 43025 Series Connector Housing, 12 Contacts, 2 Rows - 43020-1210


This connector housing is a robust electrical connector designed for use in various applications within the automation, electronics, and mechanical industries. It features a two-row configuration with 12 contacts, making it ideal for reliable wiring connections. The nylon construction offers durability, while the straight body orientation allows for efficient panel mounting. With a pitch of 3mm, it ensures seamless integration into existing systems, meeting high standards of quality and functionality.

Features & Benefits


• Constructed from nylon for enhanced durability and resilience
• 12 contacts support reliable electrical connections
• Panel mount design simplifies installation in various setups
• Glow-wire capable, ensuring safety against fire hazards
• 3mm pitch ensures compatibility with standard cabling systems
• Plug type with lock mechanism prevents accidental disconnection

Applications


• Used with Micro-Fit 3.0 dual row receptacle housings
• Ideal for power and wire-to-wire connections in automated systems
• Suitable for requiring panel mounting solutions
• Designed for compatibility with Micro-Fit male crimp terminals
• Appropriate for modular setups in electrical installations

What materials are used in the construction of this connector?


The housing is made from nylon, which provides excellent strength and thermal resistance, making it suitable for various environments.

How does the panel mount feature enhance installation?


The panel mount design allows for secure fixation in a variety of enclosures, simplifying the installation process and ensuring a stable connection.

What is the operating temperature range for this connector?


It operates effectively within a temperature range of -40° to +125°C, making it suitable for use in demanding applications.

Can the connector withstand exposure to fire hazards?


Yes, it is glow-wire capable, meaning it can withstand high temperatures, which ensures safety against ignition in case of fire exposure.

How does the locking mechanism benefit users?


The locking mechanism ensures that connections remain secure during operation, reducing the risk of disconnection due to vibrations or movements in the application.