Molex, 90327 Receptacle Connector Housing, 1.27mm Pitch, 22 Way, 2 Row

Subtotal (1 pack of 250 units)*

£185.82

(exc. VAT)

£222.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£185.82£0.743

*price indicative

RS Stock No.:
507-612
Mfr. Part No.:
90327-0322
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

22

Number of Rows

2

Pitch

1.27mm

Gender

Receptacle

Series

90327

Body Orientation

Straight

COO (Country of Origin):
MY
The TE Connectivity Pico flex PF-50 Low Profile IDT Receptacle is engineered for precision and reliability in demanding applications. This advanced connector accommodates 22 circuits and features a compact design ideal for space-constrained environments. With its durable construction and robust materials, the receptacle ensures optimal performance and longevity, making it a stellar choice for various connector housing applications. Designed with user-friendly characteristics, it guarantees ease of integration and effective connectivity, adhering to rigorous industry standards. The receptacle's compatibility with a myriad of components elevates its utility, providing seamless mating and stable electronic connections that professionals can trust. Its commendable compliance certifications highlight the product's commitment to safety and environmental sustainability, ensuring that every connection made is not only efficient but responsible as well.

Compact design optimizes space utilization in various applications
Durability ensures longevity, reducing the need for frequent replacements
Flexible wiring options allow for compatibility with diverse setups
Vertical entry angle facilitates straightforward installation in tight spaces
Desirable flammability rating contributes to enhanced safety standards

Related links