Molex, 5557 Receptacle Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 507-574
- Mfr. Part No.:
- 39-03-9042
- Brand:
- Molex
Subtotal (1 pack of 600 units)*
£180.68
(exc. VAT)
£216.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £180.68 | £0.301 |
*price indicative
- RS Stock No.:
- 507-574
- Mfr. Part No.:
- 39-03-9042
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Gender | Receptacle | |
| Series | 5557 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Receptacle | ||
Series 5557 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- US
The TE Connectivity innovative Mini-Fit Jr. receptacle housing exemplifies excellence in connection technology, designed to seamlessly accommodate four circuits while adhering to strict industry standards. Crafted from high-quality nylon resin, this dual-row housing ensures robust performance across varied applications, including power distribution and wire-to-board configurations. With its UL 94V-0 flammability rating and low-halogen composition, it prioritizes safety and environmental compliance without compromising on efficiency. The carefully engineered design promotes easy mating with compatible plugs, enhancing reliability in demanding environments. Consider this component a vital part of your next project, ensuring stability and long-lasting functionality where it matters most.
Dual-row configuration supports multiple connections in a compact layout
Black resin not only looks professional but is engineered for durability
Temperature range of -40° to +105°C makes it suitable for various applications
Includes polarized features to prevent improper mating
Lightweight construction aids in versatility and installation ease
Black resin not only looks professional but is engineered for durability
Temperature range of -40° to +105°C makes it suitable for various applications
Includes polarized features to prevent improper mating
Lightweight construction aids in versatility and installation ease
