Molex, 39970 Terminal Block, 10.16mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 507-521
- Mfr. Part No.:
- 39970-0108
- Brand:
- Molex
Subtotal (1 bag of 12 units)*
£180.78
(exc. VAT)
£216.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £180.78 | £15.065 |
*price indicative
- RS Stock No.:
- 507-521
- Mfr. Part No.:
- 39970-0108
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 8 | |
Number of Rows | 1 | |
Pitch | 10.16mm | |
Series | 39970 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 10.16mm | ||
Series 39970 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MX
The TE Connectivity euro style fixed mount PCB terminal block from the 39970 series is designed for high power applications, accommodating up to 60A across its eight circuits. Engineered for reliable wire-to-board connections, this product combines durability with user-friendly installation features. Its vertical orientation and horizontal entry angle make it ideal for various circuit configurations, facilitating versatile integration into your projects. The component utilizes premium materials, with a black resin housing that ensures long-lasting performance. Notably, this terminal block is perfect for advanced designs requiring strict compliance with industry standards, enhancing product reliability and safety.
Designed for high power applications with a current capacity of 60A
Compatible with a range of wire sizes, offering flexibility in installation
Constructed from durable materials, ensuring long-term reliability in demanding environments
Features a compact design ideal for space-constrained layouts
No PCB retention features simplify assembly and installation processes
Next-level engineering with fully shrouded terminals for added safety
Meets key compliance standards, reinforcing quality assurance
Compatible with a range of wire sizes, offering flexibility in installation
Constructed from durable materials, ensuring long-term reliability in demanding environments
Features a compact design ideal for space-constrained layouts
No PCB retention features simplify assembly and installation processes
Next-level engineering with fully shrouded terminals for added safety
Meets key compliance standards, reinforcing quality assurance