Molex, 42022 Receptacle Connector Housing, 6.35mm Pitch, 15 Way, 3 Row

Subtotal (1 pack of 300 units)*

£173.44

(exc. VAT)

£208.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£173.44£0.578

*price indicative

RS Stock No.:
507-513
Mfr. Part No.:
50-84-2150
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

15

Number of Rows

3

Pitch

6.35mm

Gender

Receptacle

Series

42022

Body Orientation

Straight

COO (Country of Origin):
IN
The TE Connectivity 2.13mm Diameter MLX Pin and Socket Receptacle is designed to meet the demanding needs of modern connectivity in power applications. This connector integrates 15 circuits in a space-efficient configuration, facilitating reliable and robust electrical connections for a variety of industrial and consumer applications. Its natural nylon resin construction ensures durability, while its compatibility with multiple pre-crimped leads streamlines the assembly process. The product’s active status speaks to its reliability and readiness for immediate deployment, making it an excellent choice for those seeking efficiency and performance in their designs.

Natural resin construction provides resilience against mechanical stress
Featuring a maximum current capacity of 20A for each contact
Compatible with a wide range of pre-crimped leads for versatile installation
Designed with 15 circuits to meet diverse connectivity needs
Operates effectively in extreme temperature ranges from -55° to +105°C