Molex, 51067 Receptacle Connector Housing, 3.5mm Pitch, 9 Way, 2 Row
- RS Stock No.:
- 507-483
- Mfr. Part No.:
- 51067-0900
- Brand:
- Molex
Subtotal (1 pack of 500 units)*
£167.66
(exc. VAT)
£201.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £167.66 | £0.335 |
*price indicative
- RS Stock No.:
- 507-483
- Mfr. Part No.:
- 51067-0900
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 9 | |
Number of Rows | 2 | |
Pitch | 3.5mm | |
Gender | Receptacle | |
Series | 51067 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Number of Rows 2 | ||
Pitch 3.5mm | ||
Gender Receptacle | ||
Series 51067 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The TE Connectivity Mighty-SPOX Wire-to-Wire and Wire-to-Board Housing is designed for superior reliability in complex connectivity applications. With a compact 3.50mm pitch and a positive locking mechanism, this housing ensures a secure connection across 9 circuits. Ideal for power, wire-to-board, and wire-to-wire applications, it combines functionality with durability, making it an excellent choice for a wide range of electronic devices. The natural colored resin housing provides a lightweight yet robust solution, compliant with multiple industry standards, ensuring that your connections remain safe and efficient in challenging environments. This product is an essential component for manufacturers seeking quality and reliability in their electronic assemblies.
Utilizes a secure positive-lock mechanism ensuring safe connectivity
Designed to accommodate 9 circuits for versatile connections
Constructed from natural resin for optimal lightweight performance
Operates efficiently within a wide temperature range of -40° to +105°C
Compatible with various plug housings and vertical headers for adaptable use
Designed to accommodate 9 circuits for versatile connections
Constructed from natural resin for optimal lightweight performance
Operates efficiently within a wide temperature range of -40° to +105°C
Compatible with various plug housings and vertical headers for adaptable use