Molex, 505432 Receptacle Connector Housing, 1.25mm Pitch, 18 Way, 2 Row
- RS Stock No.:
- 507-455
- Mfr. Part No.:
- 505432-1801
- Brand:
- Molex
Subtotal (1 pack of 600 units)*
£174.44
(exc. VAT)
£209.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £174.44 | £0.291 |
*price indicative
- RS Stock No.:
- 507-455
- Mfr. Part No.:
- 505432-1801
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 18 | |
Number of Rows | 2 | |
Pitch | 1.25mm | |
Gender | Receptacle | |
Series | 505432 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Pitch 1.25mm | ||
Gender Receptacle | ||
Series 505432 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The TE Connectivity micro-lock plus receptacle crimp housing is engineered to offer a reliable connection in compact spaces, ideal for various wiring applications. This innovative product features a dual-row design that supports up to 18 circuits, ensuring efficient signal transmission while maintaining a lightweight structure. The black polyester resin construction not only provides durability but also ensures compliance with stringent standards, making it suitable for a wide range of environmental conditions. This connector housing is designed for easy integration with pre-crimped leads and surface mount headers, catering to diverse application needs while simplifying the assembly process. With its positive locking mechanism, users can be confident in a secure and stable connection, essential for today's electronic devices.
Designed for a compact layout to save space in electronics
Dual-row configuration enhances circuit density while maintaining performance
Constructed from robust polyester resin for superior longevity
Supports a variety of applications including signal and wire-to-board connections
Meets industry compliance standards for increased reliability
Dual-row configuration enhances circuit density while maintaining performance
Constructed from robust polyester resin for superior longevity
Supports a variety of applications including signal and wire-to-board connections
Meets industry compliance standards for increased reliability