Molex, 15136 Receptacle Connector Housing, 2mm Pitch, 8 Way, 2 Row

Subtotal (1 pack of 25 units)*

£200.70

(exc. VAT)

£240.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£200.70£8.028

*price indicative

RS Stock No.:
507-427
Mfr. Part No.:
15136-0805
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Number of Rows

2

Pitch

2mm

Gender

Receptacle

Series

15136

Body Orientation

Straight

COO (Country of Origin):
CN
The TE Connectivity Micro Clasp-to-Micro Clasp Off-the-Shelf Cable Assembly offers a pristine solution for those requiring reliable connections in compact spaces. Designed to support signal integrity, this intricate assembly features a dual-ended configuration, making it an ideal choice for diverse applications. With a length of 450.00mm and a capacity of up to 8 circuits, it gracefully accommodates minimal yet effective connectivity without compromising on performance. Its robust yet lightweight design ensures ease of installation while providing assurance of consistent functionality across various environments. Engineered for enthusiasts and professionals alike, this product stands as testament to the innovation and quality that the brand is known for.

Designed for efficient wire-to-board applications
Offers excellent performance in signal transmission
Features a female-to-female gender connection for versatility
Constructed from high-quality phosphor bronze for durability
Utilizes nylon resin for superior resilience and strength