Molex, 51065 Receptacle Connector Housing, 2mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 507-402
- Mfr. Part No.:
- 51065-0600
- Brand:
- Molex
Subtotal (1 pack of 2500 units)*
£195.66
(exc. VAT)
£234.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £195.66 | £0.078 |
*price indicative
- RS Stock No.:
- 507-402
- Mfr. Part No.:
- 51065-0600
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 6 | |
Number of Rows | 1 | |
Pitch | 2mm | |
Gender | Receptacle | |
Series | 51065 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Receptacle | ||
Series 51065 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MY
The TE Connectivity micro-latch receptacle crimp housing is engineered for optimum performance with a 2.00mm pitch and accommodates up to 6 circuits. Designed specifically for applications where reliable signal and wire-to-board connections are crucial, this product exemplifies precision and durability. With a natural resin finish and polyester material, it meets stringent safety standards, ensuring a robust solution for your connectivity needs. The single-row design and compatibility with various terminals make it a versatile choice for a range of electronic applications, reinforcing its status as an essential component in any designer's toolkit.
Robust construction ensures durability and long-lasting performance
Single-row design simplifies integration into various electronic configurations
Natural resin finish provides enhanced aesthetics and functionality
Meets multiple compliance standards, assuring reliability in regulated environments
Lightweight design aids in optimizing overall application weight
Versatile compatibility facilitates seamless connections with various terminals
Single-row design simplifies integration into various electronic configurations
Natural resin finish provides enhanced aesthetics and functionality
Meets multiple compliance standards, assuring reliability in regulated environments
Lightweight design aids in optimizing overall application weight
Versatile compatibility facilitates seamless connections with various terminals