Molex, 52151 Plug Connector Housing, 2mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 482-369
- Mfr. Part No.:
- 52151-0310
- Brand:
- Molex
Subtotal (1 tray of 800 units)*
£146.47
(exc. VAT)
£175.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
---|---|---|
1 + | £146.47 | £0.183 |
*price indicative
- RS Stock No.:
- 482-369
- Mfr. Part No.:
- 52151-0310
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 2mm | |
Gender | Plug | |
Series | 52151 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Plug | ||
Series 52151 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MY
The TE Connectivity Advanced connector solution is designed to meet the rigorous demands of modern applications. Built for reliability and ease of use, this connector ensures seamless connectivity across a wide range of industries. Its robust design not only enhances performance but also guarantees long-lasting durability, making it an ideal choice for both commercial and industrial settings. The intuitive configuration promotes straightforward installation, while the precision engineering ensures superior electrical conductivity. With an emphasis on safety and efficiency, this connector is crafted to withstand harsh environmental conditions, ensuring your systems remain operational even in the toughest scenarios.
Optimised for high-performance connectivity across various sectors
Engineered for durability, ensuring a reliable electrical connection
Designed for ease of installation with user-friendly configurations
Resilient construction withstands harsh environmental conditions
Promotes efficient energy transfer for enhanced system performance
Compact design allows for flexible integration into limited spaces
Engineered for durability, ensuring a reliable electrical connection
Designed for ease of installation with user-friendly configurations
Resilient construction withstands harsh environmental conditions
Promotes efficient energy transfer for enhanced system performance
Compact design allows for flexible integration into limited spaces