Molex, 51067 Receptacle Connector Housing, 3.5mm Pitch, 13 Way, 1 Row
- RS Stock No.:
- 482-205
- Mfr. Part No.:
- 51067-1300
- Brand:
- Molex
Subtotal (1 pack of 400 units)*
£147.02
(exc. VAT)
£176.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £147.02 | £0.368 |
*price indicative
- RS Stock No.:
- 482-205
- Mfr. Part No.:
- 51067-1300
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 13 | |
Number of Rows | 1 | |
Pitch | 3.5mm | |
Gender | Receptacle | |
Series | 51067 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Pitch 3.5mm | ||
Gender Receptacle | ||
Series 51067 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The TE Connectivity Mighty-SPOX wire-to-wire and wire-to-board housing is engineered to deliver exceptional reliability and functionality in a compact design. Crafted for seamless integration in various applications, this housing features a 3.50mm pitch and accommodates 13 circuits, ensuring efficient connectivity. Its positive lock mechanism provides a secure connection, while the natural resin enhances durability and adaptability across diverse environments. With a wide operational temperature range of -40° to +105°C, it maintains performance in challenging conditions, making it an ideal choice for power connections. This connector housing not only meets stringent industry standards but also promotes user-friendly installation, making it suitable for a range of electronic systems.
Positive lock mechanism ensures reliable connections
Designed for versatile applications, including wire-to-board and wire-to-wire configurations
Natural resin construction for enhanced environmental adaptability
Facilitates easy installation, reducing assembly time
Compact design supports space-saving layouts with high circuit density
Meets important compliance requirements, prioritising safety and sustainability
Designed for versatile applications, including wire-to-board and wire-to-wire configurations
Natural resin construction for enhanced environmental adaptability
Facilitates easy installation, reducing assembly time
Compact design supports space-saving layouts with high circuit density
Meets important compliance requirements, prioritising safety and sustainability