Molex, 51227 Plug Connector Housing, 2mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 481-028
- Mfr. Part No.:
- 51227-1000
- Brand:
- Molex
Subtotal (1 pack of 1000 units)*
£159.67
(exc. VAT)
£191.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £159.67 | £0.16 |
*price indicative
- RS Stock No.:
- 481-028
- Mfr. Part No.:
- 51227-1000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 10 | |
Number of Rows | 1 | |
Pitch | 2mm | |
Gender | Plug | |
Series | 51227 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Plug | ||
Series 51227 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The TE Connectivity 2.00mm Pitch MicroTPA wire-to-wire plug housing is engineered for reliability and efficiency, making it an ideal choice for various applications. This product offers a positive lock mechanism across 10 circuits, ensuring secure connections that withstand demanding conditions. With a natural resin colour and a robust polyester construction, it is designed to operate effectively within a temperature range of -40° to +105°C. Whether you need to facilitate compact wiring in tight spaces or want assurance against vibration and disconnection, this housing promises to deliver robust performance. Its compatibility with various terminals adds versatility to your design, making integration into existing systems seamless.
Constructed with high-quality polyester for enhanced durability
Positive lock design prevents unwanted disconnection
Offers maximum versatility with compatibility across multiple terminals
Designed to operate effectively in extreme temperature conditions
Lightweight and compact design to save space in various applications
Single-row configuration simplifies assembly and minimises design complexity
Notably compliant with EU RoHS, ensuring environmental safety
Perfect for signal applications, enhancing performance in intricate systems
Positive lock design prevents unwanted disconnection
Offers maximum versatility with compatibility across multiple terminals
Designed to operate effectively in extreme temperature conditions
Lightweight and compact design to save space in various applications
Single-row configuration simplifies assembly and minimises design complexity
Notably compliant with EU RoHS, ensuring environmental safety
Perfect for signal applications, enhancing performance in intricate systems