Molex, 51382 Receptacle Connector Housing, 2mm Pitch, 2 Way, 1 Row

Subtotal (1 pack of 500 units)*

£143.85

(exc. VAT)

£172.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£143.85£0.288

*price indicative

RS Stock No.:
480-957
Mfr. Part No.:
51382-0201
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

1

Pitch

2mm

Gender

Receptacle

Series

51382

COO (Country of Origin):
JP
The TE Connectivity Receptacle Housing stand out for their precision and reliability, making them ideal for industrial applications. Engineered with superior materials, these connectors ensure optimal performance even in challenging environments. Their robust design not only facilitates seamless integration but also enhances the efficiency of power distribution systems. Furthermore, each connector undergoes rigorous testing to guarantee longevity and durability, assuring users of their investment's value. With a focus on user-friendly installation and maintenance, this product streamlines operations while minimising downtime.

Designed for high-performance applications
Features a robust housing to withstand harsh conditions
Supports reliable connections in power distribution systems
Ensures easy installation and maintenance
Undergoes thorough testing for long-lasting durability