Molex, 502578 Plug Connector Housing, 1.5mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 480-867
- Mfr. Part No.:
- 502578-0601
- Brand:
- Molex
Subtotal (1 pack of 1000 units)*
£148.67
(exc. VAT)
£178.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £148.67 | £0.149 |
*price indicative
- RS Stock No.:
- 480-867
- Mfr. Part No.:
- 502578-0601
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 6 | |
Number of Rows | 1 | |
Pitch | 1.5mm | |
Gender | Plug | |
Series | 502578 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Gender Plug | ||
Series 502578 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The TE Connectivity Plug Housing is designed to meet the demanding needs of modern applications. With a refined construction that ensures robust connectivity, the housing supports an efficient signal transfer with its 1.50mm pitch configuration. The sleek black resin not only offers a professional appearance but also contributes to the housing's durability, making it suitable for various environments. Ideal for wire-to-board applications, the plug housing guarantees a secure fit with its positive lock mechanism. Whether you are integrating this in compact electronic designs or looking for reliable connectivity in industrial setups, this product excels in performance and dependability, ensuring your connections remain intact even under challenging conditions.
Designed for efficient wire-to-board applications
Features a positive lock mechanism for secure connections
Constructed from robust black resin for enhanced durability
Offers a maximum of six circuits tailored to specific configurations
Supports a temperature range from -40° to +105°C for versatile usage
Compatible with multiple PCB receptacle configurations for flexibility
Lightweight construction ensures ease of handling and installation
UL certified for safety assurance and compliance
Features a positive lock mechanism for secure connections
Constructed from robust black resin for enhanced durability
Offers a maximum of six circuits tailored to specific configurations
Supports a temperature range from -40° to +105°C for versatile usage
Compatible with multiple PCB receptacle configurations for flexibility
Lightweight construction ensures ease of handling and installation
UL certified for safety assurance and compliance