Subtotal (1 bag of 1200 units)*
£143.70
(exc. VAT)
£172.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £143.70 | £0.12 |
*price indicative
- RS Stock No.:
- 478-755
- Mfr. Part No.:
- 502351-0201
- Brand:
- Molex
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-Board Receptacle Housing is designed for reliability in automotive and signal applications. With a sleek black finish and robust construction, it features a single row with two circuits, ensuring optimal performance. The innovative inner-locking system enhances security, making it an ideal choice for various electronic connections. Its exceptional temperature range spanning from -40°C to +105°C ensures dependable operation in diverse environments. Whether utilised in a compact design or expansive automotive configurations, this connector housing delivers consistent results. The product underscores TE Connectivity's commitment to innovation, offering advanced materials and compliant designs that meet stringent environmental standards.
Engineered for versatile applications, including automotive and signal connections
Utilises an inner-locking mechanism for enhanced security and reliability
Constructed from high-quality polyester alloy for durability
Supports a maximum of two circuits, suitable for compact designs
Compliant with multiple environmental regulations, ensuring responsible use
Features a polarised design for easy mating, reducing assembly errors
Offers an operational temperature range that caters to varied conditions
Fits seamlessly with both right-angle and vertical headers for flexibility
Net weight of 0.140g ensures lightweight integration in your design
Provided in convenient packaging for easy handling and storage
Utilises an inner-locking mechanism for enhanced security and reliability
Constructed from high-quality polyester alloy for durability
Supports a maximum of two circuits, suitable for compact designs
Compliant with multiple environmental regulations, ensuring responsible use
Features a polarised design for easy mating, reducing assembly errors
Offers an operational temperature range that caters to varied conditions
Fits seamlessly with both right-angle and vertical headers for flexibility
Net weight of 0.140g ensures lightweight integration in your design
Provided in convenient packaging for easy handling and storage