Molex, 505432 Receptacle Connector Housing, 1.25mm Pitch, 28 Way, 2 Row
- RS Stock No.:
- 478-638
- Mfr. Part No.:
- 505432-2801
- Brand:
- Molex
Subtotal (1 pack of 500 units)*
£157.62
(exc. VAT)
£189.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £157.62 | £0.315 |
*price indicative
- RS Stock No.:
- 478-638
- Mfr. Part No.:
- 505432-2801
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 28 | |
Number of Rows | 2 | |
Pitch | 1.25mm | |
Gender | Receptacle | |
Series | 505432 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 28 | ||
Number of Rows 2 | ||
Pitch 1.25mm | ||
Gender Receptacle | ||
Series 505432 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The TE Connectivity Plus Receptacle Crimp Housing redefines connectivity with its innovative design and robust performance. Tailored for applications requiring a reliable and compact solution, this dual-row housing supports up to 28 circuits, ensuring efficient signal transmission for a variety of electronic assemblies. Crafted from premium black polyester resin, the housings positive locking mechanism guarantees secure connections while maintaining an operating temperature range of -40° to +105°C. Ideal for wire-to-board applications, this product offers a seamless integration into existing systems, enhancing overall product reliability. With compliance to key industry standards, it ensures environmental safety and peace of mind for users, making it a fitting choice for contemporary electronics.
Dual-row design optimises space without compromising functionality
Positive lock mechanism enhances connection security, reducing the risk of disconnection
Supports a maximum of 28 circuits for versatile applications
Constructed from durable polyester resin to resist wear and environmental factors
Temperature tolerance keeps performance stable across a broad operating range
Complies with EU RoHS standards, promoting eco-friendly use in electronics
Compatible with a selection of pre-crimped leads, offering flexibility in design
Lightweight design aids in reducing the overall weight of electronic assemblies
Positive lock mechanism enhances connection security, reducing the risk of disconnection
Supports a maximum of 28 circuits for versatile applications
Constructed from durable polyester resin to resist wear and environmental factors
Temperature tolerance keeps performance stable across a broad operating range
Complies with EU RoHS standards, promoting eco-friendly use in electronics
Compatible with a selection of pre-crimped leads, offering flexibility in design
Lightweight design aids in reducing the overall weight of electronic assemblies