Molex, 501939 Connector Housing, 1mm Pitch, 3 Way
- RS Stock No.:
- 478-313
- Mfr. Part No.:
- 501939-0331
- Brand:
- Molex
Subtotal (1 bag of 2500 units)*
£151.42
(exc. VAT)
£181.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £151.42 | £0.061 |
*price indicative
- RS Stock No.:
- 478-313
- Mfr. Part No.:
- 501939-0331
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Pitch | 1mm | |
| Series | 501939 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Pitch 1mm | ||
Series 501939 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MY
The TE Connectivity Receptacle Crimp Housing is a reliable connector housing designed for use with crimp terminals. It features a single-row configuration with 3 circuits and an outer positive lock for secure retention. The black housing provides durability and is ideal for creating reliable electrical connections in various applications.
RoHS compliant
Low halogen
Low halogen
Related links
- Molex 1mm Pitch 1 Row
- Molex 1mm Pitch 1 Row
- JST 1mm Pitch 1 Row
- Hirose 1mm Pitch 1 Row
- Hirose 1mm Pitch 1 Row
- Wurth Elektronik 1mm Pitch 1 Row Horizontal
- Molex 52207 1mm Pitch 3 Way Right Angle Female FPC Connector, ZIF Top Contact
- Molex 52207 1mm Pitch 3 Way Right Angle Female FPC Connector, ZIF Top Contact
