Subtotal (1 pack of 200 units)*
£148.67
(exc. VAT)
£178.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £148.67 | £0.743 |
*price indicative
- RS Stock No.:
- 478-149
- Mfr. Part No.:
- 50-57-9415
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 15 | |
Series | 50-5 | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 15 | ||
Series 50-5 | ||
- COO (Country of Origin):
- MY
The TE Connectivity SL Crimp Housing offers a reliable connection solution for various applications. Engineered with precision, it features a single row design with positive latching, accommodating up to 15 circuits. The black resin material, crafted from polyester alloy, ensures durability and effectiveness in challenging environments. With a wide operating temperature range of -40° to +105°C, this component excels in reliability, making it ideal for signal and wire-to-board applications. The thoughtful design includes keying to mating parts and secure locking mechanisms, facilitating easy integration into existing systems. Suitable for both commercial and industrial settings, this product stands out due to its compliance with multiple global environmental standards, assuring users of its safety and reliability.
Designed for easy integration in diverse connector housing systems
Meets crucial environmental compliance standards, ensuring safety
Crafted for robustness, it withstands harsh operating conditions
Offers a secure fit with keying to mating components for reliable connections
The compact design accommodates intricate wiring layouts with ease
Minimalistic design reduces weight without compromising strength
Facilitates a smooth soldering process due to its lead-free capabilities
Supports high-density applications with its neatly stacked arrangement
Optimised for quick assembly with features that aid the mounting process
Meets crucial environmental compliance standards, ensuring safety
Crafted for robustness, it withstands harsh operating conditions
Offers a secure fit with keying to mating components for reliable connections
The compact design accommodates intricate wiring layouts with ease
Minimalistic design reduces weight without compromising strength
Facilitates a smooth soldering process due to its lead-free capabilities
Supports high-density applications with its neatly stacked arrangement
Optimised for quick assembly with features that aid the mounting process