Molex Header

Subtotal (1 pack of 2000 units)*

£176.20

(exc. VAT)

£211.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£176.20£0.088

*price indicative

RS Stock No.:
476-739
Mfr. Part No.:
51146-0300
Brand:
Molex
COO (Country of Origin):
JP
The TE Connectivity PanelMate Wire-to-Board Connector System represents a breakthrough in connection technology, designed to provide reliable and efficient wire-to-board solutions. This ultra-low profile receptacle housing, featuring a compact 1.25mm pitch, is ideal for applications that require space-saving designs without compromising performance. With its robust construction, this connector system ensures optimal connectivity, catering specifically to power applications. It stands out in its ability to meet stringent environmental compliance standards, ensuring a responsible choice for modern electronic applications.

Designed with a low profile to save space in compact applications
Constructed from natural resin for overall durability and reliability
Engineered to operate effectively within a broad temperature range of -40°C to +85°C
Compliant with various international safety standards, ensuring reliability in critical environments
Accommodates up to three circuits, facilitating versatile connectivity solutions
Configured for panel mount applications, offering installation flexibility
Packaged in eco-friendly bag packaging, supporting sustainable practices
Supports extensive use with crimp terminals, enhancing product adaptability