Molex, 502578 Plug Connector Housing, 1.5mm Pitch, 7 Way, 1 Row

Subtotal (1 pack of 1000 units)*

£159.79

(exc. VAT)

£191.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£159.79£0.16

*price indicative

RS Stock No.:
476-685
Mfr. Part No.:
502578-0701
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

7

Number of Rows

1

Pitch

1.5mm

Gender

Plug

Series

502578

Body Orientation

Straight

COO (Country of Origin):
JP
The TE Connectivity Plug Housing is meticulously engineered for precision and reliability in wire-to-board applications. Designed with a compact 1.50mm pitch, this single-row housing provides a secure and positive lock for up to seven circuits, ensuring a robust connection in demanding environments. With its black PBT resin material, it offers excellent durability and resistance to harsh conditions, making it an ideal choice for a variety of signalling applications. Compliance with international standards such as EU RoHS further enhances its appeal, ensuring it meets modern environmental requirements. This innovative housing solution not only streamlines assembly but also guarantees a high-quality performance, making it a preferred choice among professionals across industries.

Designed specifically for reliable wire-to-board connections
Compact design allows for efficient use of space in your project
Positive locking mechanism ensures secure mating with reduced risk of disconnection
Constructed from PBT resin for excellent resistance to a range of environmental factors
Meets industry compliance standards, providing peace of mind for sustainability
Versatile application suitable for a variety of signalling and electrical needs
Conveniently packaged in bags for easy handling and storage
Compatible with multiple terminals, enhancing flexibility in application