Molex, 43645 Receptacle Connector Housing, 3mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 476-453
- Mfr. Part No.:
- 43645-0210
- Brand:
- Molex
Subtotal (1 pack of 600 units)*
£171.85
(exc. VAT)
£206.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £171.85 | £0.286 |
*price indicative
- RS Stock No.:
- 476-453
- Mfr. Part No.:
- 43645-0210
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 3mm | |
Gender | Receptacle | |
Series | 43645 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 3mm | ||
Gender Receptacle | ||
Series 43645 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity Micro-Fit 3.0 Receptacle represents the pinnacle of innovative design in connector housings, expertly crafted for enhanced power and reliable wire-to-board connections. This versatile single-row housing accommodates two circuits, ensuring that your devices operate smoothly and efficiently. Built to meet stringent industry standards, it features a robust nylon resin construction, providing both durability and resistance to environmental stressors. The product is also glow-wire capable, making it suitable for applications where heat resistance is paramount. Its sleek black design complements any setup and ensures a seamless integration into existing configurations, solidifying its role as a dependable choice for engineers and designers alike, seeking both quality and performance in critical applications.
Glow-wire capable for improved safety in high-temperature applications
Constructed from durable nylon resin for long-lasting performance
Compatible with various micro-fit components for flexible design solutions
Minimal weight ensures efficient integration without compromising structural integrity
Panel mount capability provides versatility in installation options
Meets EU RoHS compliance standards for environmentally conscious manufacturing
Constructed from durable nylon resin for long-lasting performance
Compatible with various micro-fit components for flexible design solutions
Minimal weight ensures efficient integration without compromising structural integrity
Panel mount capability provides versatility in installation options
Meets EU RoHS compliance standards for environmentally conscious manufacturing