Molex, 51110 Female Connector Housing, 2mm Pitch, 20 Way, 2 Row

Subtotal (1 pack of 250 units)*

£198.22

(exc. VAT)

£237.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£198.22£0.793

*price indicative

RS Stock No.:
476-411
Mfr. Part No.:
51110-2050
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

20

Number of Rows

2

Pitch

2mm

Gender

Female

Series

51110

Body Orientation

Straight

COO (Country of Origin):
CN
The TE Connectivity Milli-Grid receptacle housing is engineered for optimal performance in diverse applications. Designed to accommodate 20 circuits, it features a 2.00mm pitch, making it ideal for compact electronic connections. This lead-free product is meticulously crafted without the center polarization key and without a locking ramp, which allows for straightforward assembly and installation. The connector's active status ensures it meets modern industry requirements, providing reliable functionality across various use cases. Notably, it is suitable for signal and wire-to-board applications, reflecting its versatility in electronics design. With compatibility across a wide range of wire gauges, this product is both flexible and dependable, making it a valuable component in your toolkit.

Constructed from durable polyester resin for enhanced longevity
Optimized for both through-hole and surface mount configurations
Compatible with multiple header options for versatile connections
Designed to operate efficiently in a temperature range from -40° to +105°C
Employs a lock mechanism to secure its mating part firmly