Molex, 51347 Receptacle Connector Housing, 3.3mm Pitch, 6 Way, 2 Row

Subtotal (1 box of 2000 units)*

£181.70

(exc. VAT)

£218.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£181.70£0.091

*price indicative

RS Stock No.:
473-627
Mfr. Part No.:
51347-0600
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Number of Rows

2

Pitch

3.3mm

Gender

Receptacle

Series

51347

Body Orientation

Straight

COO (Country of Origin):
JP
The TE Connectivity 3.30mm Pitch Wire-to-Wire Receptacle Housing, Positive Lock, Dual Row, 6 Circuits provides a secure and reliable connection for wire-to-wire applications. The positive lock mechanism ensures a stable and durable connection. With a dual-row design, it optimizes space usage and supports 6 circuits.

EU RoHS
REACH SVHC
Low-Halogen