Molex, STANDARD .093" Female Connector Housing, 6.7mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 434-384
- Distrelec Article No.:
- 143-01-232
- Mfr. Part No.:
- 19-09-1039
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
£307.48
(exc. VAT)
£368.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £307.48 | £0.307 |
*price indicative
- RS Stock No.:
- 434-384
- Distrelec Article No.:
- 143-01-232
- Mfr. Part No.:
- 19-09-1039
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 6.7mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | STANDARD .093" | |
| For Use With | 1189 Crimp Terminals, 1190 Crimp Terminals, 1380 Male Crimp Terminals, 1381 Female Crimp Terminals, 1433 Crimp Terminals, 1434 Male Crimp Terminals, 1973, 2151, 2273, 2605, 2606, 2870, 2871, 4272 | |
| Body Orientation | Straight | |
| Length | 21.01mm | |
| Width | 29.9mm | |
| Housing Material | Nylon | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 6.7mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series STANDARD .093" | ||
For Use With 1189 Crimp Terminals, 1190 Crimp Terminals, 1380 Male Crimp Terminals, 1381 Female Crimp Terminals, 1433 Crimp Terminals, 1434 Male Crimp Terminals, 1973, 2151, 2273, 2605, 2606, 2870, 2871, 4272 | ||
Body Orientation Straight | ||
Length 21.01mm | ||
Width 29.9mm | ||
Housing Material Nylon | ||
Termination Method Crimp | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Molex 3191 Series Housings
The 3191 Series of 6.70 mm pitch receptacle housings from Molex, accept industry standard 2.36mm diameter .093 male pin and female socket connectors. Suitable for use in medium power applications such as refrigerators and microwaves, as well as data communications such as desktop computers, motherboards and hard disc drives.
Features and Benefits
• 6.70 pitch
• Wire to board and wire to wire configurations and fittings
• Dual and single row housing
• Natural colour
• Positive locking
• Fully isolated terminals
• Polarised to ensure secure mating
• Wire to board and wire to wire configurations and fittings
• Dual and single row housing
• Natural colour
• Positive locking
• Fully isolated terminals
• Polarised to ensure secure mating
For mating connectors see series 3191 2.36mm diameter standard .093" pin and pocket plug housings - stock number 236-3117 typically and series 5219 2.36mm diameter standard .093" pin and pocket headers - stock number 670-0282 typically.
For .093" crimp terminals see stock number 670-1847 and 670-2248 typically
For crimp tool see stock number 501-045
For .093" crimp terminals see stock number 670-1847 and 670-2248 typically
For crimp tool see stock number 501-045
Note
Approvals
UL (E29179); CSA (LR 19980); EAMCL
Molex Connector Housing, Straight Orientation, 29.9 (W) x 21.01mm (L) - 3191 Series - 19-09-1039
Keep your circuits safe and sound with this connector housing from Molex. It shuts out airborne dust and moisture, keeping the female connector clear of corrosion. Don't worry about knocks and bumps, as the durable nylon body stands strong against impacts. The unit's three-way design takes the hassle out of guarding multiple circuits simultaneously. Thanks to its built-in locking latch, the housing hangs on firmly to its mating connector, which stops sudden movements from pulling the plug.
• Supports loads up to 11A per contact, for easy compatibility
• Wide operating temperature range between -40°C and +105°C, so tolerates harsh conditions
• Wide operating temperature range between -40°C and +105°C, so tolerates harsh conditions
Applications
• Industrial automation
• Logistics industry
• Office networks
• Logistics industry
• Office networks
Is this housing polarised to the mating part?
Yes – this ensures you get the right orientation during connection and prevents damage.
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
