Molex, Pico-Clasp Receptacle Crimp Connector Housing, 1mm Pitch, 30 Way, 2 Row Horizontal
- RS Stock No.:
- 323-667
- Mfr. Part No.:
- 5011893010
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.50
(exc. VAT)
£4.20
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | £3.50 | £0.35 |
5 - 9 | £3.22 | £0.322 |
10 + | £2.90 | £0.29 |
*price indicative
- RS Stock No.:
- 323-667
- Mfr. Part No.:
- 5011893010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 30 | |
Number of Rows | 2 | |
Pitch | 1mm | |
Gender | Receptacle | |
Series | Pico-Clasp | |
Body Orientation | Horizontal | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Gender Receptacle | ||
Series Pico-Clasp | ||
Body Orientation Horizontal | ||
- COO (Country of Origin):
- MY
The Molex 1.00mm Pitch Pico-Clasp Low-Halogen Receptacle Crimp Housing is a Dual Row design with an Inner Positive Lock. It supports 30 Circuits and comes in White. The housing is made from low-halogen materials for enhanced safety and environmental compliance.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
REACH SVHC compliant
Low-Halogen