Molex, 224556 Plug Housing Plug, 2.5mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 311-219
- Mfr. Part No.:
- 2245561306
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.88
(exc. VAT)
£4.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 78 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | £3.88 | £0.388 |
5 - 9 | £3.57 | £0.357 |
10 + | £3.14 | £0.314 |
*price indicative
- RS Stock No.:
- 311-219
- Mfr. Part No.:
- 2245561306
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 6 | |
Number of Rows | 2 | |
Pitch | 2.5mm | |
Gender | Plug | |
Series | 224556 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 2.5mm | ||
Gender Plug | ||
Series 224556 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit BMI plug housing has a 2.50mm pitch and dual row configuration with 6 circuits. It is TPA capable for secure and proper terminal alignment. The natural colored housing is glow wire capable, ensuring performance in high temperature environments. This plug housing is designed for reliable, compact connections, offering durability and safety for industrial and commercial applications.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C compliance
IPC 1752A Class D compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C compliance
IPC 1752A Class D compliance