Molex, 224556 Plug Housing Plug, 2.5mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 309-086
- Mfr. Part No.:
- 2245561404
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.04
(exc. VAT)
£4.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | £4.04 | £0.404 |
5 - 9 | £3.72 | £0.372 |
10 + | £3.28 | £0.328 |
*price indicative
- RS Stock No.:
- 309-086
- Mfr. Part No.:
- 2245561404
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 4 | |
Number of Rows | 2 | |
Pitch | 2.5mm | |
Gender | Plug | |
Series | 224556 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 2.5mm | ||
Gender Plug | ||
Series 224556 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit BMI plug housing features a 2.50mm pitch, dual row configuration, with 4 circuits. It is TPA capable, ensuring reliable terminal insertion and retention. The natural housing is designed for panel mounting, providing secure integration into various systems.
EU RoHS compliance
Glow wire capable
Keying to mating part
Lock to mating part
Glow wire capable
Keying to mating part
Lock to mating part