Molex, 224556 Plug Housing Plug, 2.5mm Pitch, 16 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.84

(exc. VAT)

£5.81

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£4.84£0.484
5 - 9£4.45£0.445
10 +£3.92£0.392

*price indicative

RS Stock No.:
309-084
Mfr. Part No.:
2245561216
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

16

Number of Rows

2

Pitch

2.5mm

Gender

Plug

Series

224556

Body Orientation

Straight

COO (Country of Origin):
CN
The Molex Nano-Fit BMI plug housing, with a 2.50mm pitch and dual row design, supports 16 circuits. It is TPA capable, ensuring secure and reliable terminal positioning. The black housing is designed for panel mounting, offering durability and ease of integration in various applications. The glow wire capability meets safety standards for high temperature environments, making it suitable for industrial and electronic systems where safety and performance are critical.

EU RoHS compliance
Glow wire capable
Keying to mating part
Lock to mating part