Molex, 224556 Plug Housing Plug, 2.5mm Pitch, 4 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.79

(exc. VAT)

£4.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£3.79£0.379
5 +£3.49£0.349

*price indicative

RS Stock No.:
309-075
Mfr. Part No.:
2245561204
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

2

Pitch

2.5mm

Gender

Plug

Series

224556

Body Orientation

Straight

COO (Country of Origin):
CN
The Molex Nano-Fit BMI plug housing with a 2.50mm pitch and dual row configuration features 4 circuits. It is TPA capable, ensuring secure and precise terminal placement. The black colored housing is designed for panel mounting and is glow wire capable, offering enhanced thermal safety and resistance to high temperatures. This plug housing is ideal for applications where secure connections and durability are crucial.

EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C compliance
IPC 1752A Class D compliance