NEUTRAL WypAll X60 White Wipes
- RS Stock No.:
- 717-3997
- Mfr. Part No.:
- 3036070
- Brand:
- NEUTRAL
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£63.06
(exc. VAT)
£75.67
(inc. VAT)
- RS Stock No.:
- 717-3997
- Mfr. Part No.:
- 3036070
- Brand:
- NEUTRAL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Colour | White | |
| Trade Name | WypAll X60 | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Colour White | ||
Trade Name WypAll X60 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
WypAll, 6036, X60 Cloths , 1 Ply, White, large , 1 roll x 750 cloths
The WypAll X60 Range has been specially designed as a lightweight, durable cloth designed to tackle a variety of light-duty wiping tasks. Leading the way in versatility, our goal is to support you in improving productivity and efficiency whilst reducing waste by delivering a clean, reliably consistent and reusable cloth. Advanced Hydroknit technology ensures each cloth is lightweight yet absorbent, helping to reduce residue and allows versatile cleaning across a variety of tasks. Perfect for use in industrial manufacturing, the cloth is ideal for removing light oil, adhesives and debris and equally suitable for cleaning glass and gloss surfaces. Available as a high capacity roll and when used with the mobile roll dispenser, provides product just where you need it. Individual sheet size 38cm (L) x 42cm (W). Compatible with Kimberly-Clark Professional Dispensers (product codes 6154, 6155 and 6146). 1 large roll x 750 white, 1 ply cloths (750 total)
Features and Benefits;
1 large roll x 750 white, 1 ply cloths (750 total)
A highly versatile cloth, designed for light and general wiping tasks in industrial manufacturing
Advanced Hydroknit Technology ensures each cloth is strong and fast absorbing
Ideal for removing light oil, adhesives and debris and equally suitable for cleaning glass and gloss surfaces
Compatible with Kimberly-Clark Professional Dispensers (product codes 6154, 6155 and 6146)
A highly versatile cloth, designed for light and general wiping tasks in industrial manufacturing
Advanced Hydroknit Technology ensures each cloth is strong and fast absorbing
Ideal for removing light oil, adhesives and debris and equally suitable for cleaning glass and gloss surfaces
Compatible with Kimberly-Clark Professional Dispensers (product codes 6154, 6155 and 6146)
Compatible with;
Kimberly-Clark Professional™ Wall Mounted Large Roll Wiper Dispenser 6146 - Blue
RS stock no: 1816571
Kimberly-Clark Professional™ Floor Standing Large Roll Wiper Dispenser 6154 - 1 x Blue Portable Dispenser
Kimberly-Clark Professional™ Floor Standing Large Roll Wiper Dispenser 6154 - 1 x Blue Portable Dispenser
RS stock no: 1816570
Kimberly-Clark Professional™ Mobile Stand Large Roll Wiper Dispenser 6155 - Blue
Kimberly-Clark Professional™ Mobile Stand Large Roll Wiper Dispenser 6155 - Blue
RS stock no: 0712422
