Better World

Tork Wiping Paper Plus Roll Paper Towel, 510 m x 369 mm, 2, 1500 Sheets

Subtotal (1 unit)*

£82.53

(exc. VAT)

£99.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.53

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
136-9610
Mfr. Part No.:
130050
Brand:
Tork
Find similar products by selecting one or more attributes.
Select all

Brand

Tork

Form Factor

Roll

Product Type

Paper Towel

Roll Width

369mm

Sheet Size

510 m x 369 mm

Number of Sheets

1500

Trade Name

Wiping Paper Plus

Roll Length

510000mm

Number of Plies

2

Standards/Approvals

FSC, EU Ecolabel

Better World Verification

EU Ecolabel, FSC Certified

Better World Product

Yes

COO (Country of Origin):
DE

Tork Paper Towel, Wiping Paper Plus Range, 510 m x 369mm Size - 130050


This Tork paper towel with a sheet size of 510m x 369mm, is a high traffic paper towel suitable for a range of applications in various industries.

Features & Benefits


• Multi-purpose towel suitable for mopping up liquids and hand drying

• Can be used with Tork floor or wall stand dispensers for safety and efficiency

• Strong texture and high absorbency for removing oil, grease, lubricants, and dirt

• High durability even when wet, making it reusable

• Ideal for general wiping tasks that require strength and absorbency

Applications


• Suitable for handling general wiping tasks in industrial settings

Can it be used for mopping up liquids and hand drying?


Yes, this Tork paper towel is ideal for such tasks.

Will it fit in Tork floor or wall stand dispensers?


Yes, it can be used with these dispensers for safety and efficiency.

Is it suitable for removing oil, grease, lubricants, and dirt?


Yes, the strong texture and high absorbency make it ideal for such tasks.

Related links