Better World
Tork Tork Roll Paper Towel, 320 m x 200 mm, 1
- RS Stock No.:
- 136-9606
- Mfr. Part No.:
- 128208
- Brand:
- Tork
Subtotal (1 box of 6 units)*
£67.14
(exc. VAT)
£80.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £67.14 | £11.19 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 136-9606
- Mfr. Part No.:
- 128208
- Brand:
- Tork
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Form Factor | Roll | |
| Product Type | Paper Towel | |
| Sheet Size | 320 m x 200 mm | |
| Trade Name | Tork | |
| Roll Length | 320m | |
| Number of Plies | 1 | |
| Standards/Approvals | EU Ecolabel, FSC | |
| Better World Product | Yes | |
| Better World Verification | EU Ecolabel, FSC Certified | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Form Factor Roll | ||
Product Type Paper Towel | ||
Sheet Size 320 m x 200 mm | ||
Trade Name Tork | ||
Roll Length 320m | ||
Number of Plies 1 | ||
Standards/Approvals EU Ecolabel, FSC | ||
Better World Product Yes | ||
Better World Verification EU Ecolabel, FSC Certified | ||
- COO (Country of Origin):
- GB
Tork Paper Towel, Blue Wiping Paper, 320m X 200mm - 128208
This paper towel by Tork is a versatile and efficient cleaning solution. With its blue colour and generous sheet size of 320m x 200mm, it is suitable for a wide range of wiping tasks. It is designed for both mopping up spills and hand drying, making it a high-traffic paper towel.
Features & Benefits
• 2-ply construction for strength and absorbency
• Roll paper towel design for easy dispensing
• Designed for Tork floor or wall stand dispensers
Applications
• Suitable for use in a variety of settings including kitchens, bathrooms, and workshops
• Can be used for wiping hands and lightly soiled surfaces
Can it handle mopping up spills effectively?
Yes, the Tork paper towel is designed for good absorption and quick cleaning of liquids.
Will it fit in Tork Floor and Wall Stand dispensers?
Yes, the roll paper towel can be used with both types of dispensers for convenience.
Is it suitable for general wiping tasks that require strength and absorbency?
Yes, the Tork Wiping Paper Plus is a multipurpose paper towel that can handle a variety of cleaning tasks.
Related links
- Tork Rolled Blue Paper Towel 2-Ply
- Tork Rolled Blue Paper Towel 2-Ply, 500 Sheets
- Tork Rolled Blue Paper Towel 2-Ply, 429 Sheets
- Tork Rolled Blue Paper Towel 2-Ply, 429 Sheets
- Tork Rolled Blue Paper Towel
- Tork Rolled Blue Paper Towel, 300000 x 180mm
- Tork Hygiene Advanced Rolled Blue Paper Towel 2-Ply, 165 Sheets
- Tork Rolled White Paper Towel 12 Sheets
