- RS Stock No.:
- 282-6913
- Mfr. Part No.:
- 9019-01
- Brand:
- Gojo Ind
Available to back order for despatch when stock is available
Price Each
£30.60
(exc. VAT)
£36.72
(inc. VAT)
Units | Per unit |
1 + | £30.60 |
- RS Stock No.:
- 282-6913
- Mfr. Part No.:
- 9019-01
- Brand:
- Gojo Ind
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The Gojo Ind Hand Sanitizing Wipes Wall Dispenser is a high-capacity, wall-mount unit designed specifically for dispensing Hand Sanitizing Wipes, providing a convenient and efficient solution for maintaining hand hygiene in various settings.
Holds 1,200 and 1,500 count wipes containers
Convenient and easy to install
Durable construction
Convenient and easy to install
Durable construction
Specifications
Attribute | Value |
---|---|
Wall Mounted | Yes |
Type | Wiper Dispenser |
Width | 11 |
Colour | White |
Range | PURELL |