Air 40 Wind Turbine 12V
- RS Stock No.:
- 906-4249
- Mfr. Part No.:
- 1-AR40-10-12
- Brand:
- Air
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-4249
- Mfr. Part No.:
- 1-AR40-10-12
- Brand:
- Air
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Air | |
| Model | Air 40 | |
| Voltage | 12V | |
| Blade Diameter | 1170mm | |
| Maximum Wind Speed | 110mph | |
| Weight | 5.9kg | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Air | ||
Model Air 40 | ||
Voltage 12V | ||
Blade Diameter 1170mm | ||
Maximum Wind Speed 110mph | ||
Weight 5.9kg | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US
