Fluke Networks AM/B4070 Handheld Wi Fi Test Equipment for 802.11 a/b/g/n Networks
- RS Stock No.:
- 742-8477
- Mfr. Part No.:
- AM/B4070
- Brand:
- Fluke Networks
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 742-8477
- Mfr. Part No.:
- AM/B4070
- Brand:
- Fluke Networks
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke Networks | |
| Networks Supported | 802.11 a/b/g/n | |
| Test Function | Rough Access | |
| Equipment Type | Handheld | |
| Power Source | Mains | |
| Dimensions | 108.2 x 38.1 x 8mm | |
| Weight | 31.2g | |
| Height | 8mm | |
| Length | 108.2mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 38.1mm | |
| Model Number p | AM/B4070 | |
| Select all | ||
|---|---|---|
Brand Fluke Networks | ||
Networks Supported 802.11 a/b/g/n | ||
Test Function Rough Access | ||
Equipment Type Handheld | ||
Power Source Mains | ||
Dimensions 108.2 x 38.1 x 8mm | ||
Weight 31.2g | ||
Height 8mm | ||
Length 108.2mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature 0°C | ||
Width 38.1mm | ||
Model Number p AM/B4070 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Netscout
