- RS Stock No.:
- 704-3461
- Mfr. Part No.:
- ANT-24G-YAG16
- Brand:
- RF Solutions
Discontinued product
- RS Stock No.:
- 704-3461
- Mfr. Part No.:
- ANT-24G-YAG16
- Brand:
- RF Solutions
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2.4GHz High Power Long Range WLAN Antenna
High quality antennae for optimum range and reliability
Active Gain: +24dB (Grid), +14dB (Panel), +16dB (YAGI)
VSWR <2.0:1
50 Ohm impedance
Vertical / Horizontal Polarization
U Bolts Fixing
RG58 Connecting Lead
Connector: N Type Female
Active Gain: +24dB (Grid), +14dB (Panel), +16dB (YAGI)
VSWR <2.0:1
50 Ohm impedance
Vertical / Horizontal Polarization
U Bolts Fixing
RG58 Connecting Lead
Connector: N Type Female
2.4GHz Antennas
Specifications
Attribute | Value |
---|---|
Internal/External | External |
RF Protocols | WiFi |
Antenna Physical Form | Square |
Frequency Range | 2.4 GHz |
Antenna Mounting Type | Wall/Pole |
Connector Type | N Type |
Gain | 16dBi |
Antenna Directivity | Omnidirectional |
Connector Gender | Female |
Antenna Internal Construction | Yagi |
Weight | 550g |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +60°C |
- RS Stock No.:
- 704-3461
- Mfr. Part No.:
- ANT-24G-YAG16
- Brand:
- RF Solutions