LPRS ANT-SS2.4G Stubby WiFi Antenna with SMA Connector, WiFi
- RS Stock No.:
- 703-2984
- Mfr. Part No.:
- ANT-SS2.4G
- Brand:
- LPRS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.56
(exc. VAT)
£6.67
(inc. VAT)
- RS Stock No.:
- 703-2984
- Mfr. Part No.:
- ANT-SS2.4G
- Brand:
- LPRS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LPRS | |
| Internal/External | External | |
| RF Protocols | WiFi | |
| Frequency Range | 2.4 GHz | |
| Antenna Physical Form | Stubby | |
| Connector Type | SMA | |
| Mounting Type | Direct | |
| Antenna Mounting Type | Direct | |
| Gain | 2dBi | |
| Antenna Directivity | Omnidirectional | |
| Antenna Internal Construction | Helical | |
| Weight | 8g | |
| Series | ANT-SS | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand LPRS | ||
Internal/External External | ||
RF Protocols WiFi | ||
Frequency Range 2.4 GHz | ||
Antenna Physical Form Stubby | ||
Connector Type SMA | ||
Mounting Type Direct | ||
Antenna Mounting Type Direct | ||
Gain 2dBi | ||
Antenna Directivity Omnidirectional | ||
Antenna Internal Construction Helical | ||
Weight 8g | ||
Series ANT-SS | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
2.4GHz Stubby Antenna
WiFi antenna single band 2.4 GHz PSTG0-2400HS with a helical design and omnidirectional ANT-SS2.4G both are stubby mobile antenna's with the 2.4GHz frequency range for various application in data systems.
ANT-SS2.4G:
Groundplane Dependent
SMA-Male Straight Connector
Ideal for fixed and mobile terminals
PSTG0-2400HS:
1/4 wave compact size 25mm long
Terminates with an SMA or Reverse SMA connector
WiFi 2400-2490MHz
Groundplane Dependent
SMA-Male Straight Connector
Ideal for fixed and mobile terminals
PSTG0-2400HS:
1/4 wave compact size 25mm long
Terminates with an SMA or Reverse SMA connector
WiFi 2400-2490MHz
2.4GHz Antennas

