Linx ANT-W63-FPC-SH50UF PCB WiFi Antenna with U.FL Connector, WiFi

Bulk discount available

Subtotal (1 pack of 2 units)*

£4.28

(exc. VAT)

£5.14

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 730 unit(s), ready to ship
Units
Per unit
Per Pack*
2 - 18£2.14£4.28
20 - 48£2.035£4.07
50 - 98£1.935£3.87
100 +£1.745£3.49

*price indicative

Packaging Options:
RS Stock No.:
249-3328
Mfr. Part No.:
ANT-W63-FPC-SH50UF
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Internal/External

Internal

RF Protocols

WiFi

Antenna Physical Form

PCB

Frequency Range

2.4 GHz, 5 GHz

Mounting Type

Adhesive

Antenna Mounting Type

Adhesive

Connector Type

U.FL

Gain

8.5dBi

Connector Gender

Female

Antenna Directivity

Omnidirectional

Cable Length

50mm

Antenna Internal Construction

Dipole

Dimensions

0.1x20x25mm

Weight

0.4g

Height

0.1mm

Width

20mm

Depth

25mm

Series

LFPCW63

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

The Linx Technologies ANT-W63-FPC-SH series antennas are 25 mm x 20 mm adhesive flexible printed circuit (FPC) antennas for WiFi 6/WiFi 6E applications in the 2.4 GHz, 5 GHz and 6 GHz bands. The ANT-W63-FPC-SH antennas provide a ground plane independent dipole internal/embedded antenna solution. The flexibility and adhesive backing makes the ANT-W63-FPC-SH series easy to mount in RF transparent (e.g. plastic) enclosures, enabling environmental sealing and for protection from antenna damage. Connection is made to the radio via a coaxial cable terminated in an MHF1/U.FL-type plug (female socket), or MHF4 plug (female socket) connector.

Performance at 2.4 GHz to 2.5 GHz
VSWR ≤ 1.8
Peak Gain 5.5 dBi
Efficiency 85%
Performance at 5.950 GHz to 7.125 GHz
VSWR ≤ 1.5
Peak Gain 7.8 dBi
Efficiency 76%
Ground plane independent dipole antenna
Compact, low-profile
25.3 mm x 20.3 mm x 0.1 mm
Adhesive backing permanently adheres to non metal enclosures using 3M 467MP™/200MP adhesive
Flexible to fit in challenging enclosures

Related links