Linx ANT-W63- FPC- SAH50UF PCB WiFi Antenna with U.FL Connector, WiFi
- RS Stock No.:
- 249-3318
- Mfr. Part No.:
- ANT-W63- FPC- SAH50UF
- Brand:
- Linx
Bulk discount available
Subtotal (1 pack of 2 units)*
£9.46
(exc. VAT)
£11.36
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 650 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £4.73 | £9.46 |
| 20 - 48 | £4.49 | £8.98 |
| 50 - 98 | £4.265 | £8.53 |
| 100 + | £3.85 | £7.70 |
*price indicative
- RS Stock No.:
- 249-3318
- Mfr. Part No.:
- ANT-W63- FPC- SAH50UF
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| RF Protocols | WiFi | |
| Internal/External | Internal | |
| Frequency Range | 2.4 GHz, 5 GHz | |
| Antenna Physical Form | PCB | |
| Connector Type | U.FL | |
| Mounting Type | Adhesive | |
| Antenna Mounting Type | Adhesive | |
| Gain | 6.3dBi | |
| Cable Length | 50mm | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Female | |
| Antenna Internal Construction | Dipole | |
| Weight | 0.2g | |
| Dimensions | 0.1x12x12mm | |
| Height | 0.1mm | |
| Width | 12mm | |
| Depth | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Series | LFPCW63 | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Linx | ||
RF Protocols WiFi | ||
Internal/External Internal | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Antenna Physical Form PCB | ||
Connector Type U.FL | ||
Mounting Type Adhesive | ||
Antenna Mounting Type Adhesive | ||
Gain 6.3dBi | ||
Cable Length 50mm | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Female | ||
Antenna Internal Construction Dipole | ||
Weight 0.2g | ||
Dimensions 0.1x12x12mm | ||
Height 0.1mm | ||
Width 12mm | ||
Depth 12mm | ||
Minimum Operating Temperature -40°C | ||
Series LFPCW63 | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- TW
The Linx Technologies ANT-W63-FPC-SAH series antennas are 12 mm x 12 mm adhesive flexible printed circuit (FPC) antennas for WiFi 6/WiFi 6E applications in the 2.4 GHz, 5 GHz and 6 GHz bands. The ANT-W63-FPC-SAH antennas provide a ground plane independent dipole internal/ embedded antenna solution. The flexibility and adhesive backing make the ANT-W63-FPC-SAH series easy to mount in RF transparent (e.g. plastic) enclosures, enabling environmental sealing and for protection from antenna damage. Connection is made to the radio via a coaxial cable terminated in an MHF1/U.FL-type plug (female socket), or MHF4 plug (female socket) connector.
Performance at 5.150 GHz to 5.895 GHz
VSWR ≤ 3.4
Peak Gain 7.2 dBi
Efficiency 64%
Performance at 5.950 GHz to 7.125 GHz
VSWR ≤ 2.4
Peak Gain 6.3 dBi
Efficiency 53%
Ground plane independent dipole antenna
Compact, low-profile
12.4 mm x 12.0 mm x 0.1 mm
Adhesive backing permanently adheres to non metal enclosures using 3M 467MP™/200MP adhesive
Flexible to fit in challenging enclosures
VSWR ≤ 3.4
Peak Gain 7.2 dBi
Efficiency 64%
Performance at 5.950 GHz to 7.125 GHz
VSWR ≤ 2.4
Peak Gain 6.3 dBi
Efficiency 53%
Ground plane independent dipole antenna
Compact, low-profile
12.4 mm x 12.0 mm x 0.1 mm
Adhesive backing permanently adheres to non metal enclosures using 3M 467MP™/200MP adhesive
Flexible to fit in challenging enclosures
Related links
- Linx ANT-W63- FPC- SAH50UF PCB WiFi Antenna with U.FL Connector, WiFi
- Linx ANT-W63-FPC-LH100UF PCB WiFi Antenna with U.FL Connector, WiFi
- Linx ANT-W63-FPC-SH50UF PCB WiFi Antenna with U.FL Connector, WiFi
- Linx ANT-W63- FPC- SAH100UF PCB WiFi Antenna with U.FL Connector, WiFi
- Linx ANT-W63-FPC-SH50M4 PCB WiFi Antenna with MHF4 Connector, WiFi
- Linx ANT-W63- FPC- SAH50M4 PCB WiFi Antenna with MHF4 Connector, WiFi
- Linx ANT-W63-FPC-LH100M4 PCB WiFi Antenna with MHF4 Connector, WiFi
- Linx ANT-W63- FPC- SAH100M4 PCB WiFi Antenna with MHF4 Connector, WiFi
