Molex 212860-1001 Whip WiFi Antenna with SMA Connector, Bluetooth (BLE), WiFi

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
203-5107
Mfr. Part No.:
212860-1001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Internal/External

External

RF Protocols

Bluetooth (BLE), WiFi

Antenna Physical Form

Whip

Frequency Range

2.4 GHz, 5 GHz

Mounting Type

Direct

Connector Type

SMA

Antenna Mounting Type

Through Hole/Bolted

Gain

5.3, 4.5dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

Weight

7.715g

Width

9.35mm

Series

212860

COO (Country of Origin):
CN
The Molex Electronics Wi-Fi or Bluetooth external antennas offers high RF performance and reliability for wireless and networking applications. It works with an operating temperature ranges from -40 to +85°C. It has a Hinge joint which allows 90º rotation on the vertical plane and SMA-J connector which allows 180º rotation on the horizontal plane.

PET bag packaging
50ohms Impedance
2.4 or 5.0GHz operating frequency
IP65 rated design
Two SMA straight cable plugs