Molex 212860-1001 Whip WiFi Antenna with SMA Connector, Bluetooth (BLE), WiFi
- RS Stock No.:
- 203-5106
- Mfr. Part No.:
- 212860-1001
- Brand:
- Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 203-5106
- Mfr. Part No.:
- 212860-1001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Internal/External | External | |
RF Protocols | Bluetooth (BLE), WiFi | |
Antenna Physical Form | Whip | |
Frequency Range | 2.4 GHz, 5 GHz | |
Mounting Type | Direct | |
Connector Type | SMA | |
Antenna Mounting Type | Through Hole/Bolted | |
Gain | 5.3, 4.5dBi | |
Antenna Directivity | Omnidirectional | |
Connector Gender | Male | |
Weight | 7.715g | |
Width | 9.35mm | |
Series | 212860 | |
Select all | ||
---|---|---|
Brand Molex | ||
Internal/External External | ||
RF Protocols Bluetooth (BLE), WiFi | ||
Antenna Physical Form Whip | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Mounting Type Direct | ||
Connector Type SMA | ||
Antenna Mounting Type Through Hole/Bolted | ||
Gain 5.3, 4.5dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
Weight 7.715g | ||
Width 9.35mm | ||
Series 212860 | ||
- COO (Country of Origin):
- CN
The Molex Electronics Wi-Fi or Bluetooth external antennas offers high RF performance and reliability for wireless and networking applications. It works with an operating temperature ranges from -40 to +85°C. It has a Hinge joint which allows 90º rotation on the vertical plane and SMA-J connector which allows 180º rotation on the horizontal plane.
PET bag packaging
50ohms Impedance
2.4 or 5.0GHz operating frequency
IP65 rated design
Two SMA straight cable plugs
50ohms Impedance
2.4 or 5.0GHz operating frequency
IP65 rated design
Two SMA straight cable plugs